PDP SEO Portlet

ASMT-BG20-AS000

LED, Green, SMD, 2.2mm, 20 mA, 2 V, 569 nm

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: ASMT-BG20-AS000
Secondary Manufacturer Part#: ASMT-BG20-AS000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ASMT-BG20-AS000 is a PCB based green Subminiature Lamp with untinted/non-diffused lens, made of AlInGaP. It is an environmental friendly green product of unique PCB based Subminiature Lamp, namely PCB PolyLED. This PolyLED package to cater for various product themes and ease handling applications. The small size, narrow footprint and high brightness make this LED excellent for backlighting, status indication and panel illumination applications. The package is compatible with reflow soldering and binned by both colour and intensity.

  • Small foot print
  • Low power consumption
  • Non-diffused dome for high brightness
  • Supreme product quality and reliability
  • -40 to 85°C Operating temperature range
  • Compatible with automated placement equipment
  • Compatible with infrared and vapour phase reflow soldering process

Technical Attributes

Find Similar Parts

Description Value
Green
569 nm
650 mcd
AlInGaP
1.8x1.8x1.4 mm
Circular
260
30 mA
2 V
Surface Mount
Top Mount
MSL 2A - 4 weeks
-40 to 85 °C
2SMD
565 nm
2
3.2 x 2.4 x 2.4 mm mm
5 V
Industrial
ASMT-Bx20
SMD
Uni-Color
15 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:28500  Mult:1500  
USD $:
1500+
$0.14652
3000+
$0.14578
6000+
$0.14504
12000+
$0.1443
24000+
$0.14356