ASMT-BB20-NS000
LED, Blue, SMD, 2.2mm, 20 mA, 3.2 V, 468 nm
Click image to enlarge
Manufacturer:Broadcom
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: ASMT-BB20-NS000
Secondary Manufacturer Part#: ASMT-BB20-NS000
- RoHS 10 Compliant
- Tariff Charges
The ASMT-BB20-NS000 is a PCB based blue Subminiature Lamp with untinted/non-diffused lens, made of InGaN. It is an environmental friendly green product of unique PCB based Subminiature Lamp, namely PCB PolyLED. This PolyLED package to cater for various product themes and ease handling applications. The small size, narrow footprint and high brightness make this LED excellent for backlighting, status indication and panel illumination applications. The package is compatible with reflow soldering and binned by both colour and intensity.
- Small foot print
- Low power consumption
- Non-diffused dome for high brightness
- Supreme product quality and reliability
- -40 to 85°C Operating temperature range
- Compatible with automated placement equipment
- Compatible with infrared and vapour phase reflow soldering process
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Blue | ||
| 468 nm | ||
| 650 mcd | ||
| InGaN | ||
| 1.8x1.8x1.4 mm | ||
| Circular | ||
| 260 | ||
| 20 mA | ||
| 3.2 V | ||
| Surface Mount | ||
| Top Mount | ||
| -40 to 85 °C | ||
| 2SMD | ||
| 470 nm | ||
| 2 | ||
| 3.2 x 2.4 x 2.4 mm | ||
| 5 V | ||
| SMD | ||
| Uni-Color | ||
| 15 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |