ASMT-BA20-AS000
LED Single Chip Amber 590nm 30mA 2-Pin SMD T/R
Click image to enlarge
Manufacturer:Broadcom
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: ASMT-BA20-AS000
Secondary Manufacturer Part#: ASMT-BA20-AS000
- RoHS 10 Compliant
- Tariff Charges
The ASMT-BA20-AS000 is a PCB based amber Subminiature Lamp with untinted/non-diffused lens, made of AlInGaP. It is an environmental friendly green product of unique PCB based Subminiature Lamp, namely PCB PolyLED. This PolyLED package to cater for various product themes and ease handling applications. The small size, narrow footprint and high brightness make this LED excellent for backlighting, status indication and panel illumination applications. The package is compatible with reflow soldering and binned by both colour and intensity.
- Small foot print
- Low power consumption
- Non-diffused dome for high brightness
- Supreme product quality and reliability
- -40 to 85°C Operating temperature range
- Compatible with automated placement equipment
- Compatible with infrared and vapour phase reflow soldering process
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Amber | ||
| 590 nm | ||
| 750 mcd | ||
| AlInGaP | ||
| 1.8x1.8x1.4 mm | ||
| Dome | ||
| 260 °C | ||
| 30 mA | ||
| 2.4 V | ||
| Surface Mount | ||
| Top Mount | ||
| -40 to 85 to 85 °C | ||
| 2SMD | ||
| 592 nm | ||
| 2 | ||
| 3.2 x 2.4 x 2.4 mm | ||
| 5 V | ||
| Industrial | ||
| ASMT-Bx20 | ||
| SMD | ||
| Chip LED | ||
| 15 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |