ASMM-CR03-BV302
LED Single Chip Red 625nm 30mA 2-Pin PLCC T/R
Manufacturer:Broadcom
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: ASMM-CR03-BV302
Secondary Manufacturer Part#: ASMM-CR03-BV302
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Red | ||
| 625 nm | ||
| 800 mcd | ||
| Silver | ||
| AlInGaP | ||
| 2.1622 lm | ||
| 260 °C | ||
| 30 mA | ||
| 2.6 V | ||
| 78 mW | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 3 - 168 hours | ||
| -40 to 85 °C | ||
| 2PLCC | ||
| 630 nm | ||
| 2 | ||
| 3.2 x 2.8 x 1.9 mm | ||
| 5 V | ||
| Industrial | ||
| ASMM-Cx03 | ||
| PLCC | ||
| Chip LED | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |