ASMM-CF03-AP402
LED Single Chip Yellow-Green 570nm 30mA 2-Pin PLCC T/R
Manufacturer:Broadcom
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: ASMM-CF03-AP402
Secondary Manufacturer Part#: ASMM-CF03-AP402
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Yellow-Green | ||
| 570 nm | ||
| 65 mcd | ||
| Silver | ||
| AlInGaP | ||
| 175.7 lm | ||
| 260 °C | ||
| 30 mA | ||
| 2.6 V | ||
| 78 mW | ||
| Surface Mount | ||
| Top Mount | ||
| 3 | ||
| -40 to 100 °C | ||
| 2PLCC | ||
| 572 nm | ||
| 2 | ||
| 2.8 x 3.5 x 1.9 mm | ||
| 5 V | ||
| Extended Industrial | ||
| ASMM | ||
| PLCC | ||
| Chip LED | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |