PDP SEO Portlet

ASMM-CA03-AR402

LED Single Chip Amber 588nm 30mA 2-Pin PLCC T/R

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: ASMM-CA03-AR402
Secondary Manufacturer Part#: ASMM-CA03-AR402
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Amber
588 nm
165 mcd
Silver
AlInGaP
445.9 lm
260 °C
30 mA
2.6 V
78 mW
Surface Mount
Top Mount
3
-40 to 100 °C
2PLCC
590 nm
2
2.8 x 3.5 x 1.9 mm
5 V
Extended Industrial
ASMM
PLCC
Chip LED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:70000  Mult:2000  
USD $:
70000+
$0.07128
140000+
$0.07092
280000+
$0.07056
560000+
$0.0702
1120000+
$0.06984