PDP SEO Portlet

ASMB-UTF2-0E20B

LED Multi-Color Chip Red/Green/Blue 620/524/524nm 50/30/30mA 6-Pin PLCC T/R

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: ASMB-UTF2-0E20B
Secondary Manufacturer Part#: ASMB-UTF2-0E20B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Red|Green|Blue
620|524|524 nm
690|1850|400 mcd
260 °C
50|30|30 mA
2.4|3.6|3.6 V
120|108|108 mW
Surface Mount
Top Mount
5A
-40 to 85 °C
6PLCC
628|518|467 nm
6
2.8 x 2.7 x 2.4 mm
4 V
Industrial
ASMB-UTF2
PLCC
Chip LED
110 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.17325
6000+
$0.17238
12000+
$0.1715
24000+
$0.17062
48000+
$0.16975