ASMB-UTF0-0D20B
LED, Red, Green, Blue, SMD, 110 °, Square, R 20mA, G 20mA, B 20mA
Click image to enlarge
Manufacturer:Broadcom
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: ASMB-UTF0-0D20B
Secondary Manufacturer Part#: ASMB-UTF0-0D20B
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Red/Green/Blue | ||
| 620, 524, 471 nm | ||
| 650, 1420, 360 mcd | ||
| Silver | ||
| Square | ||
| 260 °C | ||
| 30, 25, 25 mA | ||
| 2.4, 3.8, 3.6 V | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 5A - 24 hours | ||
| -40 to 85 °C | ||
| 6PLCC | ||
| 628, 518, 467 nm | ||
| 6 | ||
| 2.8 x 2.7 x 2.4 mm | ||
| Industrial | ||
| PLCC | ||
| Chip LED | ||
| 110 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |