ASMB-TTF2-0B20B
LED Multi-Color Chip Red/Green/Blue 620/524/471nm 50/30/30mA 6-Pin PLCC T/R
Click image to enlarge
Manufacturer:Broadcom
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: ASMB-TTF2-0B20B
Secondary Manufacturer Part#: ASMB-TTF2-0B20B
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Red|Green|Blue | ||
| 620|524|471 nm | ||
| 860|2200|455 mcd | ||
| 260 °C | ||
| 50|30|30 mA | ||
| 2.4|3.6|3.6 V | ||
| 120|108|108 mW | ||
| Surface Mount | ||
| Top Mount | ||
| 5A | ||
| -40 to 100 °C | ||
| 6PLCC | ||
| 628|518|467 nm | ||
| 6 | ||
| 3.7 x 3.5 x 2.8 mm | ||
| 4 V | ||
| Extended Industrial | ||
| ASMB-TTF2 | ||
| PLCC | ||
| Chip LED | ||
| 110 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |