ASMB-TTF0-0A20B
LED, Red, Green, Blue, SMD, 110 °, Round, R 20mA, G 20mA, B 20mA
- RoHS 10 Compliant
- Tariff Charges
ASMB-TTF0-0A20B is a 3735 tricolour PLCC6 surface mount LED with individually addressable pins for each colour. It is designed specifically for outdoor, full-colour display, whereby the black outer appearance provides enhanced display contrast without sacrificing brightness. Short lead design enables an easier potting process. It is ideal for an outdoor full-colour display.
- Tall package enable for potting process
- Diffused encapsulation
- Compatible with reflow soldering process
- Dimension is 3.70 x 3.50 x 2.80mm (Lxwxh)
- Typical dominant wavelengths are 620nm (red), 524nm (green), 471nm (blue)
- Typical luminous intensities are 710mcd (red), 1840mcd (green), 410mcd (blue)
- 110° viewing angle
- Operating temperature range from -40 to +100°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Red|Green|Blue | ||
| 620|524|471 nm | ||
| 710|1840|410 mcd | ||
| Silver | ||
| 260 °C | ||
| 50|30|30 mA | ||
| 2.4|3.6|3.6 V | ||
| 120|108|108 mW | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 5A - 24 hours | ||
| -40 to 100 °C | ||
| 6PLCC | ||
| 628|518|467 nm | ||
| 6 | ||
| 3.7 x 3.5 x 2.8 mm | ||
| 4 V | ||
| Extended Industrial | ||
| PLCC | ||
| Chip LED | ||
| 110 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |