PDP SEO Portlet

ASMB-MTB1-0B3A2

LED, Red, Green, Blue, SMD, 115 °, Round, R 20mA, G 20mA, B 20mA

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: ASMB-MTB1-0B3A2
Secondary Manufacturer Part#: ASMB-MTB1-0B3A2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ASMB-MTB1-0B3A2 is a PLCC4 tricolour black surface LED. A wide viewing angle of 115º together with built in reflector drives up the intensity of light output making this LED suitable for use in interior electronics signs. The black top surface of the LED provides better contrast enhancement, especially in the full colour display. This LED is compatible with reflow soldering process. It is ideal for indoor full-colour displays.

  • LED package with diffused silicone encapsulation
  • High brightness using AllnGaP and InGaN dice technologies
  • Dimension is 3.2 x 2.8 x 1.9mm (Lxwxh)
  • Typical dominant wavelengths are 625/530/470nm (red/green/blue) at 20mA
  • Typical luminous intensities are 550/2300/450mcd (red/green/blue)
  • Operating temperature range from -40 to +100°C

Technical Attributes

Find Similar Parts

Description Value
Red|Green|Blue
625|530|470 nm
900|3550|715 mcd
AlInGaP|InGaN
25 mA
2.6|3.6|3.6 V
65|90|90 mW
Surface Mount
Top Mount
-40 to 100 °C
4PLCC
634|522|465 nm
4
3.2 x 2.8 x 1.9 mm
4 V
Extended Industrial
PLCC
Chip LED
115 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:16000  Mult:2000  
USD $:
2000+
$0.24354
4000+
$0.24231
8000+
$0.24108
16000+
$0.23985
32000+
$0.23862