ASMB-LTC3-0D335
LED Multi-Color Chip Red/Green/Blue 622/527/467nm 25/15/15mA 4-Pin SMD T/R
Click image to enlarge
Manufacturer:Broadcom
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: ASMB-LTC3-0D335
Secondary Manufacturer Part#: ASMB-LTC3-0D335
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Red|Green|Blue | ||
| 622|527|467 nm | ||
| 70|310|50 mcd | ||
| 25|15|15 mA | ||
| 2.3|2.9|3 V | ||
| 57.5|43.5|45 mW | ||
| Surface Mount | ||
| Top Mount | ||
| -40 to 85 °C | ||
| 4PLCC | ||
| 631|521|463 nm | ||
| 4 | ||
| 2.1 x 2.1 x 1 mm | ||
| 4 V | ||
| Industrial | ||
| SMD | ||
| Chip LED | ||
| 110 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |