ASMB-LTC2-0A335
Manufacturer:Broadcom
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: ASMB-LTC2-0A335
Secondary Manufacturer Part#: ASMB-LTC2-0A335
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Red|Green|Blue | ||
| 621, 525, 468 nm | ||
| 70, 300, 50 mcd | ||
| Silver | ||
| Circular | ||
| 250 °C | ||
| 25, 15, 15 mA | ||
| 2.3, 3.4, 3.4 V | ||
| 62.5, 51, 51 mW | ||
| Surface Mount | ||
| MSL 5A - 24 hours | ||
| -40 to 85 °C | ||
| 4PLCC | ||
| 630|516|465 nm | ||
| 4 | ||
| 2.1 x 2.1 x 1 mm | ||
| 4 V | ||
| Industrial | ||
| PLCC | ||
| Chip LED | ||
| 105 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |