ASMB-KTF0-0A306
LED, Red, Green, Blue, SMD, 110 °, Square, R 15mA, G 15mA, B 10mA
Click image to enlarge
Manufacturer:Broadcom
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: ASMB-KTF0-0A306
Secondary Manufacturer Part#: ASMB-KTF0-0A306
- RoHS 10 Compliant
- Tariff Charges
ASMB-KTF0-0A306 is a 2220 tricolour PLCC4 surface mount LED. It is designed specifically for a small pitch display. The black outer appearance helps improve the contrast of the display. It is ideal for full colour display.
- PLCC-4 package with black outer appearance
- Short leads for better potting process
- Diffused encapsulation
- Compatible with reflow soldering process
- Dimension is 2.20 x 2.00 x 1.90mm (Lxwxh)
- Typical dominant wavelengths are 620nm (red), 524nm (green), 471nm (blue)
- Typical luminous intensities are 490mcd (red), 1100mcd (green), 215mcd (blue)
- 110° viewing angle
- Operating temperature range from -40 to +85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Red|Green|Blue | ||
| 620|524|471, 524, 471 nm | ||
| 490|1100|215, 1100, 215 mcd | ||
| Silver | ||
| Square | ||
| 250 °C | ||
| 20 mA | ||
| 2.4|3.3|3.3, 3.3, 3.3 V | ||
| 48|66|66 mW | ||
| Surface Mount | ||
| Top Mount | ||
| 5A | ||
| -40 to 85 to 85 °C | ||
| 4PLCC | ||
| 628|518|467, 518, 467 nm | ||
| 4 | ||
| 2.2 x 2 x 1.9 mm | ||
| 4 V | ||
| Industrial | ||
| ASMB-KTF0 | ||
| PLCC | ||
| Chip LED | ||
| 110 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |