ASMB-6WZ0-0A101
Click image to enlarge
Manufacturer:Broadcom
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: ASMB-6WZ0-0A101
Secondary Manufacturer Part#: ASMB-6WZ0-0A101
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Red/Green/Blue/White | ||
| 624, 524, 466 nm | ||
| 750, 1800, 340, 1900 mcd | ||
| Silver | ||
| AlInGaP|InGaN | ||
| Square | ||
| 260 °C | ||
| 50, 30, 30 mA | ||
| 2.6, 3.7, 3.7 V | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 4 - 72 hours | ||
| -40 to 85 °C | ||
| 6DFN | ||
| 6 | ||
| 3.5 x 2.8 x 0.6 mm | ||
| 4 V | ||
| Industrial | ||
| DFN | ||
| Chip LED |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |