PDP SEO Portlet

ASM6-SRD0-AHK0H

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: ASM6-SRD0-AHK0H
Secondary Manufacturer Part#: ASM6-SRD0-AHK0H
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Red
625 nm
Silver
AlInGaP
2.8 x 1.3 mm
Dome
78 lm
260 °C
700 mA
2.8 V
1960 mW
Surface Mount
Top Mount
MSL 1 - Unlimited
-40 to 120 °C
2SMD
2
3.45 x 3.46 x 1.9 mm
ASM6
SMD
Chip LED
130 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$1.2375
10000+
$1.23125
20000+
$1.225
40000+
$1.21875
80000+
$1.2125