ASM6-SDD0-AQR0H
Click image to enlarge
Manufacturer:Broadcom
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: ASM6-SDD0-AQR0H
Secondary Manufacturer Part#: ASM6-SDD0-AQR0H
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Deep Red | ||
| Silver | ||
| AlInGaP | ||
| 2.8 x 1.3 mm | ||
| Dome | ||
| 530 mW | ||
| 260 °C | ||
| 1000 mA | ||
| 2.6 V | ||
| 2600 mW | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 1 - Unlimited | ||
| -40 to 120 °C | ||
| 2SMD | ||
| 655 nm | ||
| 2 | ||
| 3.45 x 3.46 x 1.9 mm | ||
| ASM6 | ||
| SMD | ||
| Chip LED | ||
| 130 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |