PDP SEO Portlet

ASCKCW01-NW4X4J1M302

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: ASCKCW01-NW4X4J1M302
Secondary Manufacturer Part#: ASCKCW01-NW4X4J1M302
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
White
2000 mcd
Silver
6.2 lm
260 °C
20 mA
3.6 V
72 mW
Surface Mount
Top Mount
3
-40 to 85 °C
2DFN
2
1.6 x 0.8 x 0.55 mm
Industrial
ASCKCW01
DFN
Chip LED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:200000  Mult:200000  
USD $:
200000+
$0.12276
400000+
$0.12214
800000+
$0.12152
1600000+
$0.1209
3200000+
$0.12028