ASCKCB00-NS3T4010302
LED Single Chip Blue 467nm 20mA 2-Pin DFN T/R
Manufacturer:Broadcom
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: ASCKCB00-NS3T4010302
Secondary Manufacturer Part#: ASCKCB00-NS3T4010302
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Blue | ||
| 467 nm | ||
| 250 mcd | ||
| Silver | ||
| InGaN | ||
| 0.8 lm | ||
| 260 °C | ||
| 20 mA | ||
| 3.1 V | ||
| 72 mW | ||
| Surface Mount | ||
| Top Mount | ||
| 3 | ||
| -40 to 85 °C | ||
| 2DFN | ||
| 462 nm | ||
| 2 | ||
| 1.6 x 0.8 x 0.55 mm | ||
| Industrial | ||
| ASCKCx00 | ||
| DFN | ||
| Chip LED | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |