PDP SEO Portlet

AS33-M42M-S54

42-Bit Full Magnetic Energy Harvesting Multi-Turn Absolute Encoder Module Screw Mount

Manufacturer:Broadcom
Avnet Manufacturer Part #: AS33-M42M-S54
Secondary Manufacturer Part#: AS33-M42M-S54
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Digital
42
Magnetic
Absolute
1
115 °C
-40 °C
Vertical
AS33-M42M Series
Without Push Switch
12000
Screw Mount
No Shaft
5.5
4.5
10 Pin Connector

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543903500
Schedule B: 8543909000
In Stock :  0
Additional inventory
Factory Lead Time: 273 Weeks
Price for: Each
Quantity:
Min:150  Mult:150  
USD $:
150+
$74.92815
300+
$74.54972
600+
$74.1713
1200+
$73.79288
2400+
$73.41445