AS33-M42M-B54
42-Bit Full Magnetic Energy Harvesting Multi-Turn Absolute Encoder Module M4 Hub Screw Mount
Manufacturer:Broadcom
Product Category:
Sensors & Transducers, Motion & Position Sensors, Rotary Encoders
Avnet Manufacturer Part #: AS33-M42M-B54
Secondary Manufacturer Part#: AS33-M42M-B54
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Digital | ||
| 42 | ||
| Magnetic | ||
| Absolute | ||
| 1 | ||
| 115 °C | ||
| -40 °C | ||
| Vertical | ||
| AS33-M42M Series | ||
| Without Push Switch | ||
| 12000 | ||
| Screw Mount | ||
| No Shaft | ||
| 5.5 | ||
| 4.5 | ||
| 10 Pin Connector |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8543903500 |
| Schedule B: | 8543909000 |