PDP SEO Portlet

AS22-M570-4J12

Manufacturer:Broadcom
Avnet Manufacturer Part #: AS22-M570-4J12
Secondary Manufacturer Part#: AS22-M570-4J12
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Differential
1024
Optical
Incremental
3
100 °C
-20 °C
Vertical
AS22 Series
Without Push Switch
9600
Screw Mount
6
No Shaft
5.5
4.5
8 Pin Connector

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543908885
Schedule B: 8543909000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:150  Mult:150  
USD $:
150+
$27.72
300+
$26.64
600+
$25.56
1200+
$24.48
2400+
$24.03