PDP SEO Portlet

AS22-M562-4G12

Manufacturer:Broadcom
Avnet Manufacturer Part #: AS22-M562-4G12
Secondary Manufacturer Part#: AS22-M562-4G12
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Digital
360
Optical
Incremental
3
100 °C
-20 °C
Vertical
AS22 Series
Without Push Switch
4800
Screw Mount
6
No Shaft
5.5
4.5
8 Pin Connector

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543908885
Schedule B: 8543909000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:300  Mult:150  
USD $:
300+
$20.79
600+
$19.98
1200+
$19.17
2400+
$18.36
4800+
$18.0225