AS22-M560-4B12
STD 3 CHN TTL, 1000CPR 6MM
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Digital | ||
| 1000 | ||
| Optical | ||
| Incremental | ||
| 3 | ||
| 100 °C | ||
| -20 °C | ||
| Vertical | ||
| AS22 Series | ||
| Without Push Switch | ||
| 9600 | ||
| Screw Mount | ||
| 6 | ||
| No Shaft | ||
| 5.5 | ||
| 4.5 | ||
| 8 Pin Connector |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8543908885 |
| Schedule B: | 8543909000 |