PDP SEO Portlet

AS22-M560-4A12

Manufacturer:Broadcom
Avnet Manufacturer Part #: AS22-M560-4A12
Secondary Manufacturer Part#: AS22-M560-4A12
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Digital
500
Optical
Incremental
3
100 °C
-20 °C
Vertical
AS22 Series
Without Push Switch
4800
Screw Mount
6
No Shaft
5.5
4.5
8 Pin Connector

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543908885
Schedule B: 8543909000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:300  Mult:150  
USD $:
300+
$24.948
600+
$23.976
1200+
$23.004
2400+
$22.032
4800+
$21.627