AS20-M42M-K11
Rotary Encoder, Magnetic, Absolute, 42 Bit, Vertical, 4.5 V to 5.5 V
Manufacturer:Broadcom
Product Category:
Sensors & Transducers, Motion & Position Sensors, Rotary Encoders
Avnet Manufacturer Part #: AS20-M42M-K11
Secondary Manufacturer Part#: AS20-M42M-K11
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Digital | ||
| 42 Bit | ||
| Magnetic | ||
| Absolute | ||
| 115 °C | ||
| -40 °C | ||
| Vertical | ||
| AS20 Series | ||
| 12000 r/min | ||
| Screw Mount | ||
| 4 mm | ||
| 6.2 mm | ||
| Blind Hollow Shaft | ||
| 5.5 V | ||
| 4.5 V | ||
| 8 Pin Connector |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8543704500 |
| Schedule B: | 8543709665 |