PDP SEO Portlet

ARE6-95D1-0HK00

Infrared Emitter, 945 nm, 25 °, DFN, 1.12 W/Sr

Manufacturer:Broadcom
Avnet Manufacturer Part #: ARE6-95D1-0HK00
Secondary Manufacturer Part#: ARE6-95D1-0HK00
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ARE6-95D1-0HK00 is a Broadcom® high-power IR LED with 945nm peak wavelength, appropriate for specific devices, such as infrared illumination, surveillance systems, CCTV, and gesture recognition. Packaged in a 3.45mm × 3.45mm surface-mount platform, together with viewing angles of 50° lens optics options, the high-power IR LED is suitable for a wide variety of applications. The package is compatible with the reflow soldering process. Typical applications include light curtain, infrared illumination for cameras, surveillance systems, machine vision systems and eye tracking systems.

  • High power infrared emitting diode
  • High radiant intensity, high radiant power
  • Low forward voltage
  • Typical viewing angle is 50°
  • Compatible with industrial reflow soldering process
  • 1120mW/sr radiant intensity, Ie
  • 700mW radiant flux
  • Typical forward voltage of 1.90V
  • Operating temperature range from -40 to +120°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$1.73745
10000+
$1.72868
20000+
$1.7199
40000+
$1.71112
80000+
$1.70235