ARE6-8ED1-0DF00
IR Emitter 855nm 400mW/sr 2000mA 2V 2-Pin SMD T/R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 260 °C | ||
| 2000 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -40 to 120 °C | ||
| 2SMD | ||
| 2 V | ||
| 855 nm | ||
| 2 | ||
| 3.45 x 3.46 x 1.9 mm | ||
| 400 mW/sr | ||
| SMD | ||
| 140 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |