ARE1-9930-00000
IR Emitter 940nm 850mW/sr 1A 3.4V 3-Pin Surface Mount
Manufacturer:Broadcom
Product Category:
Optoelectronics, Infrared - IR Components, Emitters
Avnet Manufacturer Part #: ARE1-9930-00000
Secondary Manufacturer Part#: ARE1-9930-00000
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 A | ||
| Surface Mount | ||
| -40 to 85 °C | ||
| 3SMD | ||
| 3.4 V | ||
| 940 nm | ||
| 3 | ||
| 3.85 x 3.85 x 2.24 mm | ||
| 850 mW/sr | ||
| Industrial | ||
| ARE1-xxx0-00000 | ||
| SMD | ||
| 90 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |