PDP SEO Portlet

AR49-M49M-K12V

Rotary Encoder, Optical, Absolute, 49 Bit, Vertical, 4.5 V to 5.5 V

Manufacturer:Broadcom
Avnet Manufacturer Part #: AR49-M49M-K12V
Secondary Manufacturer Part#: AR49-M49M-K12V
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Digital
49 Bit
Optical
Absolute
115 °C
-40 °C
Vertical
AR49-M49M Series
12000 r/min
Screw Mount
6 mm
Blind Hollow Shaft
5.5 V
4.5 V
4 Pin Connector

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543704500
Schedule B: 8543704000
In Stock :  0
Additional inventory
Factory Lead Time: 273 Weeks
Price for: Each
Quantity:
Min:192  Mult:192  
USD $:
192+
$62.3799
384+
$62.06485
768+
$61.7498
1536+
$61.43475
3072+
$61.1197