AR49-M49M-B12H
Rotary Encoder, Optical, 49 Bits, Horizontal, without Push Switch, 4.5 V to 5.5 V
Manufacturer:Broadcom
Product Category:
Sensors & Transducers, Motion & Position Sensors, Rotary Encoders
Avnet Manufacturer Part #: AR49-M49M-B12H
Secondary Manufacturer Part#: AR49-M49M-B12H
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Biss-C | ||
| 49 Bits | ||
| Optical | ||
| Absolute | ||
| 115 °C | ||
| -40 °C | ||
| Horizontal | ||
| AR49 Series | ||
| Without Push Switch | ||
| 12000 RPM | ||
| Panel Mount | ||
| 6 mm | ||
| No Shaft | ||
| 5.5 V | ||
| 4.5 V | ||
| 8 Pin Connector |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8543704500 |
| Schedule B: | 8543704000 |