PDP SEO Portlet

AR49-M49-E01

AR49 Series Optical Encoder Module Programming Kit

Manufacturer:Broadcom
Avnet Manufacturer Part #: AR49-M49-E01
Secondary Manufacturer Part#: AR49-M49-E01
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AR49-M49-E01 is an universal programming kit for AR49 series encoders for all protocol options of SSI, SPI, RS485 and BiSS-C. The AR49-M49-E01 programming kit is designed to support a selection of Broadcom’s absolute encoders series such as AR49-M25S and AR49-M49M optical encoder modules and AR55-ABxx/ASxx hollow shaft and linear encoder ASICs. The AR55 is an absolute encoder ASIC designed to meet the growing demand for large-diameter rotary and linear motion applications. The AR49 series is an optical absolute encoder module that offers up to 25-bit single-turn (ST) position information and 24-bit multi-turn (MT) counts, hence a combined 49-bit high-resolution output.

  • USB powered
  • Support configurations of the AR49/AR55 series encoders
  • Support the following protocol options: RS485 option (2.5/5.0/10Mbps baud rate)
  • BiSS-C option, SPI 4-Wire option (single ended) and SSI 2-Wire option (configuration in SPI 4-Wire)

Technical Attributes

Find Similar Parts

Description Value
Universal Programming Kit
MCU-Based Universal Programming Kit, USB Cable, DUT Cable, Associated Programming Software
AR49-M49M, AR49-M25S

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543704500
Schedule B: 8543704000
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:7  Mult:1  
USD $:
7+
$550.1034
14+
$547.3251
28+
$544.5468
56+
$541.7685
112+
$538.9902