PDP SEO Portlet

AR35-T25S-B16T

Evaluation Kit, 25BIT, SSI, ASIC AR35-T25S, Absolute Encoder

Manufacturer:Broadcom
Avnet Manufacturer Part #: AR35-T25S-B16T
Secondary Manufacturer Part#: AR35-T25S-B16T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Miniature absolute encoder ASIC surface mount DFN package: 10.9mm (L) x 9.1mm (W) x 1.5mm (H)
  • User-programmable resolution ranging from 17bit and 25bit single turn
  • User-programmable incremental output (ABI) resolution ranging from

Technical Attributes

Find Similar Parts

Description Value
Digital
25
Optical
Absolute
6
115 °C
-40 °C
Vertical
AR35-T25S Series
Without Push Switch
Surface Mount
No Shaft
5.5
4.5
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543908885
Schedule B: 8543909000
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:50  Mult:5  
USD $:
50+
$77.7744
100+
$77.3816
200+
$76.9888
400+
$76.596
800+
$76.2032