PDP SEO Portlet

AR35-T25E

35mm O.D Miniature Programmable Single-Turn Absolute Encoder with 25-Bit Resolution Serial Link Com

Manufacturer:Broadcom
Avnet Manufacturer Part #: AR35-T25E
Secondary Manufacturer Part#: AR35-T25E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AR35-T25E is an AR35-T25 series programmable reflective absolute through-hole rotary encoder. It is designed for space-constrained motion control applications. This encoder is designed with an overall diameter of 35mm and a maximum axial through-hole of 9.5mm for through-shaft motors and axial cabling. Dual-mode operating voltage of 3.3V and 5V are suitable for handheld and portable device applications. Employing Broadcom-patented reflective optical encoding theory, the AR35-T25 series provides high-accuracy with correction, which is unattainable by the magnetic encoder. Mode of output-AR35-T25E with ESL (Encoder Serial Link), a RS-485 based asynchronous communication, multipoint up to 8-channel, with speed upto 10Mbps. Applications include robotic automation and engineering, factory automation and drone, medical and dentistry, devices and equipment, high-accuracy portable and handheld devices, miniature motor, servo motor, and linear actuator.

  • Miniature absolute encoder ASIC surface mount DFN package: 10.9mm (L) x 9.1mm (W) x 1.5mm (H)
  • User-programmable resolution ranging from 17bit and 25bit single turn
  • User-programmable incremental output (ABI) resolution ranging from 128 to 8192 CPR
  • User-programmable commutation signal (UVW) ranging from 2, 3, 4, 5, 12, 30, 32 pole pair
  • Differential output for ABI and UVW
  • Temperature range of -40°C to 115°C, suitable for most industrial operations
  • Dual-mode operating voltage of 3.3V and 5V, enabling handheld and portable device applications
  • Output current per ch is ±5mA, rise time is 30ns max and fall time is 30ns ( (CL=50pF, RL=1.2Kohm)
  • 25bits resolution, rotary motion type
  • INC operating frequency of 128KHz (velocity (rpm) x CPR/60)

Technical Attributes

Find Similar Parts

Description Value
Digital
25
Optical
Absolute
6
115 °C
-40 °C
Vertical
AR35-T25E Series
Without Push Switch
Surface Mount
No Shaft
5.5
4.5
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543908885
Schedule B: 8543909000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:480  Mult:480  
USD $:
480+
$23.99275
960+
$23.87157
1920+
$23.7504
3840+
$23.62922
7680+
$23.50805