PDP SEO Portlet

AR35-T25E-P16T

Evaluation Kit, 25BIT, ESL, PCBA AR35-T25E, Absolute Encoder

Manufacturer:Broadcom
Avnet Manufacturer Part #: AR35-T25E-P16T
Secondary Manufacturer Part#: AR35-T25E-P16T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Miniature absolute encoder ASIC surface mount DFN package: 10.9mm (L) x 9.1mm (W) x 1.5mm (H)
  • User-programmable resolution ranging from 17bit and 25bit single turn
  • User-programmable incremental output (ABI) resolution ranging from

Technical Attributes

Find Similar Parts

Description Value
Digital
25
Optical
Absolute
6
115 °C
-40 °C
Vertical
AR35-T25E Series
Without Push Switch
Surface Mount
No Shaft
5.5
4.5
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543908885
Schedule B: 8543909000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:40  Mult:5  
USD $:
40+
$113.5794
80+
$113.00577
160+
$112.43214
320+
$111.8585
640+
$111.28487