AR35-T25E-B16T
Evaluation Kit, 25BIT, ESL, ASIC AR35-T25E, Absolute Encoder
Click image to enlarge
Manufacturer:Broadcom
Product Category:
Sensors & Transducers, Motion & Position Sensors, Rotary Encoders
Avnet Manufacturer Part #: AR35-T25E-B16T
Secondary Manufacturer Part#: AR35-T25E-B16T
- RoHS 10 Compliant
- Tariff Charges
- Miniature absolute encoder ASIC surface mount DFN package: 10.9mm (L) x 9.1mm (W) x 1.5mm (H)
- User-programmable resolution ranging from 17bit and 25bit single turn
- User-programmable incremental output (ABI) resolution ranging from
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Digital | ||
| 25 | ||
| Optical | ||
| Absolute | ||
| 6 | ||
| 115 °C | ||
| -40 °C | ||
| Vertical | ||
| AR35-T25E Series | ||
| Without Push Switch | ||
| Surface Mount | ||
| No Shaft | ||
| 5.5 | ||
| 4.5 | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8543908885 |
| Schedule B: | 8543909000 |