PDP SEO Portlet

AR35-S15

Encoder 15000rpm 1-CH 512CPR 34-Pin DFN Tray

Manufacturer:Broadcom
Avnet Manufacturer Part #: AR35-S15
Secondary Manufacturer Part#: AR35-S15
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Broadcom® AR35 series’ miniature absolute encoder ASICs are designed to cater to the growing demand for space-constraint applications. The AR35 encoder has an overall diameter of 35mm and offers 17bit and 21bit single-turn absolute outputs.

  • Miniature absolute encoder ASIC surface-mount DFN package: 10.9mm (L) × 9.1mm (W) × 1.5mm (H)
  • User-programmable resolution
  • User-programmable incremental output (ABI) resolution ranging from 128 to 8192 CPR
  • User-programmable commutation signal (UVW) ranging from 2, 3, 4, 5, 12, 30, 32 pole pair
  • Differential output for ABI and UVW
  • High temperature range of –40°C to 115°C suitable for most of the industrial operation
  • Dual-mode operating voltage of 3.3V and 5V, enabling handheld and portable device applications
  • Selectable SSI mode communication protocol
  • Selectable RS485 mode communication protocol
  • Stainless steel material and 10mm shaft diameter

Technical Attributes

Find Similar Parts

Description Value
Codewheel
AR35-Sxx Series Encoder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543908885
Schedule B: 8543909000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:240  Mult:240  
USD $:
240+
$20.57764
480+
$20.47372
960+
$20.36979
1920+
$20.26586
3840+
$20.16194