PDP SEO Portlet

AR35-S13T

Encoder Code Wheel, 512 CPR, 128 kHz, 15000 RPM, 8 mm Shaft, Digital, AR35-T25 Series

Manufacturer:Broadcom
Avnet Manufacturer Part #: AR35-S13T
Secondary Manufacturer Part#: AR35-S13T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AR35-S13T is a code wheel for AR35 through-hole series miniature programmable single-turn absolute encoder.

  • Encoder outer diameter is 35mm
  • Material is stainless steel
  • Through inner diameter is 8mm
  • Through hole rotary type

Technical Attributes

Find Similar Parts

Description Value
Codewheel
AR35-T25 Series Absolute Encoder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543908885
Schedule B: 8543909000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:240  Mult:240  
USD $:
240+
$19.28571
480+
$18.24324
960+
$17.76316
1920+
$17.30769
3840+
$16.875