PDP SEO Portlet

AR35-L80S

35mm O.D Linear Miniature Programmable Single-Turn Absolute Encoder 1.25um Pitch SSI 3 Wire Communication

Manufacturer:Broadcom
Avnet Manufacturer Part #: AR35-L80S
Secondary Manufacturer Part#: AR35-L80S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AR35-L80S is an AR35-L80 series reflective incremental linear encoder. The AR35 linear series encoder is designed for linear scale application with optional incremental or absolute modes of resolution. Both the incremental mode and absolute mode offer use

  • 80µm pitch incremental output
  • With SPI/SSI-3 wires communication protocol
  • Miniature absolute encoder ASIC surface mount DFN package 10.9mm (L) x 9.1mm (W) x 1.5mm (H)
  • Pitch is 1.25um
  • High temperature range of -40°C

Technical Attributes

Find Similar Parts

Description Value
Digital
25
Optical
Absolute
3
115 °C
-40 °C
Vertical
AR35-LxxS Series
Without Push Switch
Surface Mount
No Shaft
5.5
4.5
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543908885
Schedule B: 8543909000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:480  Mult:480  
USD $:
480+
$23.87652
960+
$23.75594
1920+
$23.63535
3840+
$23.51476
7680+
$23.39417