PDP SEO Portlet

AR35-L80S-BB01

35mm O.D Linear Miniature Programmable Single-Turn Absolute Encoder 1.25um Pitch SSI 3 Wire Communi

Manufacturer:Broadcom
Avnet Manufacturer Part #: AR35-L80S-BB01
Secondary Manufacturer Part#: AR35-L80S-BB01
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AR35-L80S-BB01 is an evaluation sets for Broadcom's incremental encoder for linear applications. The Broadcom® AR35 linear series are miniature absolute encoder ASICs designed for space-constrained applications with optional incremental or absolute modes of resolution. For the incremental mode, the code strip window pitch will be 80µm, and the full code length of 40.96mm. There will be five programmable resolution outputs offering quadrature output resolution ranging from 20µm to 1.25µm pitch. Typical applications are linear motor, linear actuator, laboratory and measurement equipment, robotic automation and engineering, factory automation and drone, medical and dentistry, devices and equipment, high-accuracy portable and handheld devices.

  • ASIC + codestrip 80µm pitch, SSI/SPI, 318LPI, 86mm length
  • Surface mount DFN 34 package is 10.9mm (L) x 9.1mm (W) x 1.5mm (H)
  • Differential incremental output for ABI
  • High temperature range of -40°C to 115°C
  • Dual-mode operating voltage of 3.3V and 5V

Technical Attributes

Find Similar Parts

Description Value
Digital
25
Optical
Absolute
3
115 °C
-40 °C
Vertical
AR35-LxxS Series
Without Push Switch
Surface Mount
No Shaft
5.5
4.5
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543908885
Schedule B: 8543909000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:50  Mult:10  
USD $:
50+
$102.56746
100+
$102.04945
200+
$101.53143
400+
$101.01341
800+
$100.4954