AR35-L80E
35mm O.D Linear Miniature Programmable Single-Turn Absolute Encoder 1.25um Pitch Serial Link Communication
Click image to enlarge
Manufacturer:Broadcom
Product Category:
Sensors & Transducers, Motion & Position Sensors, Rotary Encoders
Avnet Manufacturer Part #: AR35-L80E
Secondary Manufacturer Part#: AR35-L80E
- RoHS 10 Compliant
- Tariff Charges
AR35-L80E is an AR35-L80 series reflective incremental linear encoder. The AR35 linear series encoder is designed for linear scale application with optional incremental or absolute modes of resolution. Both the incremental mode and absolute mode offer use
- 80µm pitch incremental output, ESL (encoder serial link)
- RS-485 based asynchronous communication protocol
- Miniature absolute encoder ASIC surface mount DFN package 10.9mm (L) x 9.1mm (W) x 1.5mm (H)
- Pitch is 1.25um
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Digital | ||
| 25 | ||
| Optical | ||
| Absolute | ||
| 3 | ||
| 115 °C | ||
| -40 °C | ||
| Vertical | ||
| AR35-LxxE Series | ||
| Without Push Switch | ||
| Surface Mount | ||
| No Shaft | ||
| 5.5 | ||
| 4.5 | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8543908885 |
| Schedule B: | 8543909000 |