AR35-L80E-PB01
Evaluation Board, AR35-L80E, Reflective Linear Encoder
Click image to enlarge
Manufacturer:Broadcom
Product Category:
Sensors & Transducers, Motion & Position Sensors, Rotary Encoders
Avnet Manufacturer Part #: AR35-L80E-PB01
Secondary Manufacturer Part#: AR35-L80E-PB01
- RoHS 10 Compliant
- Tariff Charges
AR35-L80E-PB01 is an evaluation sets for Broadcom's incremental encoder for linear applications. The Broadcom® AR35 linear series are miniature absolute encoder ASICs designed for space-constrained applications with optional incremental or absolute modes
- PCBA + codestrip 80µm pitch, ESL, 318LPI, 86mm length
- Surface mount DFN 34 package
- Differential incremental output for ABI
- High temperature range of –40°C to 115°C
- Dual-mode operating voltage of 3.3V and 5V
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Digital | ||
| 25 | ||
| Optical | ||
| Absolute | ||
| 3 | ||
| 115 °C | ||
| -40 °C | ||
| Vertical | ||
| AR35-LxxE Series | ||
| Without Push Switch | ||
| Surface Mount | ||
| No Shaft | ||
| 5.5 | ||
| 4.5 | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8543908885 |
| Schedule B: | 8543909000 |