PDP SEO Portlet

AR35-L25S-PB11

35mm O.D Linear Miniature Programmable Single-Turn Absolute Encoder 1.56nm Pitch SSI 3 Wire Communication

Manufacturer:Broadcom
Avnet Manufacturer Part #: AR35-L25S-PB11
Secondary Manufacturer Part#: AR35-L25S-PB11
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AR35-L25S-PB11 is an evaluation set for Broadcom's absolute encoder for linear applications. The Broadcom® AR35 linear series are miniature absolute encoder ASICs designed for space-constrained applications with optional Incremental or absolute modes of r

  • PCBA + codestrip, 25bit SSI/SPI, 248LPI, 110mm length
  • Surface mount DFN 34 package is 10.9mm (L) x 9.1mm (W) x 1.5mm (H)
  • High temperature range of -40°C to 115°C
  • Dual-mode operating voltage of 3.3V and 5V

Technical Attributes

Find Similar Parts

Description Value
Digital
25
Optical
Absolute
3
115 °C
-40 °C
Vertical
AR35-LxxS Series
Without Push Switch
Surface Mount
No Shaft
5.5
4.5
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543908885
Schedule B: 8543909000
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:40  Mult:5  
USD $:
40+
$113.5794
80+
$113.00577
160+
$112.43214
320+
$111.8585
640+
$111.28487