PDP SEO Portlet

AR35-L25S-BB11

Rotary Encoder, Optical, Absolute, 25 Bits, 0 Detents, Vertical, Without Push Switch, 4.5 V to 5.5 V

Manufacturer:Broadcom
Avnet Manufacturer Part #: AR35-L25S-BB11
Secondary Manufacturer Part#: AR35-L25S-BB11
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AR35-L25S-BB11 is an evaluation set for Broadcom's absolute encoder for linear applications. The Broadcom® AR35 linear series are miniature absolute encoder ASICs designed for space-constrained applications with optional Incremental or absolute modes of resolution. For the Absolute mode, the code strip window pitch will be 102.4µm running through the full code length of 52.42mm. The programmable output of 17 to 25 bits provides the linear resolution of 400nm and 1.56nm pitch, respectively. Typical applications are linear motor, linear actuator, laboratory and measurement equipment, robotic automation and engineering, factory automation and drone, Medical and dentistry, devices and equipment, high-accuracy portable and handheld devices.

  • ASIC + codestrip, 25bit SSI/SPI, 248LPI, 110mm length
  • Surface mount DFN 34 package is 10.9mm (L) x 9.1mm (W) x 1.5mm (H)
  • High temperature range of -40°C to 115°C
  • Dual-mode operating voltage of 3.3V and 5V

Technical Attributes

Find Similar Parts

Description Value
Digital
25 Bits
Optical
Absolute
1
0
115 °C
-40 °C
Vertical
AR35-L25 Series
Without Push Switch
Surface Mount
No Shaft
5.5 V
4.5 V
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543908885
Schedule B: 8543909000
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:50  Mult:10  
USD $:
50+
$87.12965
100+
$86.6896
200+
$86.24956
400+
$85.80951
800+
$85.36946