PDP SEO Portlet

AR35-L25E

35mm O.D Linear Miniature Programmable Single-Turn Absolute Encoder 1.56nm Pitch Serial Link Commun

Manufacturer:Broadcom
Avnet Manufacturer Part #: AR35-L25E
Secondary Manufacturer Part#: AR35-L25E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AR35-L25E is an AR35-L25 linear series miniature programmable encoder that is designed for scale application with single-turn absolute mode of output. The AR35 linear series encoder is designed for linear scale application with optional incremental or absolute modes of resolution. Both the incremental mode and absolute mode offer user-programmable resolution. Employing Broadcom-patented reflective optical encoding theory, the AR35 linear series offers high accuracy with correction, which is unattainable by the magnetic encoder. Typical applications are linear motor, linear actuator, laboratory and measurement equipment, robotic automation and engineering, factory automation and drone, medical and dentistry, devices and equipment, high-accuracy portable and handheld devices.

  • 25bit absolute, ESL (encoder serial link), a RS-485 based asynchronous communication
  • Multipoint up to 8-channel, with speed upto 10Mbps
  • Miniature absolute encoder ASIC surface mount DFN package 10.9mm (L) x 9.1mm (W) x 1.5mm (H)
  • Pitch is 1.56nm
  • High temperature range of -40°C to 115°C suitable for most of the industrial operation
  • Dual-mode operating voltage of 3.3V and 5V enabling handheld and portable device applications
  • MSL 3.0 package for ease of production control
  • Outer diameter is 35mm

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543908885
Schedule B: 8543909000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:480  Mult:480  
USD $:
480+
$30.77099
960+
$30.61558
1920+
$30.46017
3840+
$30.30476
7680+
$30.14936