PDP SEO Portlet

AR35-L25E-BB11

35mm O.D Linear Miniature Programmable Single-Turn Absolute Encoder 1.56nm Pitch Serial Link Communication

Manufacturer:Broadcom
Avnet Manufacturer Part #: AR35-L25E-BB11
Secondary Manufacturer Part#: AR35-L25E-BB11
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AR35-L25E-BB11 is an evaluation set for Broadcom's absolute encoder for linear applications. The Broadcom® AR35 linear series are miniature absolute encoder ASICs designed for space-constrained applications with optional Incremental or absolute modes of r

  • ASIC + codestrip, 25bit ESL, 248LPI, 110mm length
  • Surface mount DFN 34 package is 10.9mm (L) x 9.1mm (W) x 1.5mm (H)
  • High temperature range of -40°C to 115°C
  • Dual-mode operating voltage of 3.3V and 5V

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543908885
Schedule B: 8543909000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:50  Mult:10  
USD $:
50+
$87.12965
100+
$86.6896
200+
$86.24956
400+
$85.80951
800+
$85.36946