PDP SEO Portlet

AR25-AS1B-A18T

Rotary Encoder, Optical, Absolute, 512 CPR, 3 V to 5.5 V

Manufacturer:Broadcom
Avnet Manufacturer Part #: AR25-AS1B-A18T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AR25-AS1B-A18T is a smart programmable 25bit reflective absolute single-turn encoder ASIC that is designed to cater the growing demand for space-constraint applications. Employing the advance reflective optical-encoding theory, the AR25 series offers high position accuracy with correction algorithm, which is unattainable by the magnetic encoders. In addition, the AR25 also provides differential analogue sine/cosine or digital incremental ABIUVW signals with configurable CPRs and pole-pairs. Standard protocols consist of encoder serial link (ESL), RS-485, synchronous serial interface (SSI), and serial peripheral interface (SPI 4-wire). Typical applications are robotic automation and engineering, factory automation and drone, medical and dentistry devices and equipment, high-accuracy portable and handheld devices, miniature motor, servo motor and linear actuator, through-shaft motor, gear motor and speed reducer.

  • Supports integration with proprietary battery-less energy harvesting multi-turn (EHMT) solution
  • Multi-turn solution like gear-based and battery back-up are supported by dedicated MT interface port
  • Operating temperature range from -40°C to 125°C, suitable for most industrial applications
  • AR25 ASIC + code wheel hub 512CPR 12mm through-hole, standard protocols
  • State-of-the-art auto-calibration feature that ease customer’s integration into their end systems
  • ASIC supports dual-mode operating voltages of either 3.3V or 5V

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543908885
Schedule B: 8543909000
In Stock :  0
Additional inventory
Factory Lead Time: 24 Weeks
Price for: Each
Quantity:
Min:50  Mult:5  
Need More?
USD $:
$ 112.82535
50+
$112.82535
100+
$112.25552
200+
$111.6857
400+
$111.11588
800+
$110.54605
SubTotal:
$5,641.27