PDP SEO Portlet

AR25-AB1P-A12T

Evaluation Board, AR25, Interface, Incremental Encoder, Wheel Hub 512CPR 6mm, BiSS-C Protocols

Manufacturer:Broadcom
Product Category: Uncategorized
Avnet Manufacturer Part #: AR25-AB1P-A12T
Secondary Manufacturer Part#: AR25-AB1P-A12T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AR25-AB1P-A12T is an AR25 PCBA + code wheel hub 512CPR 6-mm through-hole, BiSS-C protocols. AR25 is a miniature absolute encoder ASIC that is designed to cater the growing demand for space-constraint applications. Employing the advance reflective optical-

  • User-programmable incremental output (ABI)
  • High-temperature range of –40°C to 125°C suitable for most industrial operations
  • Dual-mode operating voltages of 3.3V and 5V, enabling handheld and portable device applications
  • Mul

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543908885
Schedule B: 8543909000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:32  Mult:4  
USD $:
32+
$174.36499
64+
$173.48436
128+
$172.60372
256+
$171.72309
512+
$170.84246