PDP SEO Portlet

AR25-AB1B-A15T

AR25 ASIC + code Wheel Hub, 1024 CPR, 15-mm Through-hole, BiSS-C protocols

Manufacturer:Broadcom
Avnet Manufacturer Part #: AR25-AB1B-A15T
Secondary Manufacturer Part#: AR25-AB1B-A15T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AR25-AB1B-A15T is a smart programmable 25bit reflective absolute single-turn encoder ASIC that is designed to cater the growing demand for space-constraint applications. Employing the advance reflective optical-encoding theory, the AR25 series offers high position accuracy with correction algorithm, which is unattainable by the magnetic encoders. In addition, the AR25 also provides differential analogue sine/cosine or digital incremental ABIUVW signals with configurable CPRs and pole-pairs. BiSS-C protocols consist of BiSS-C, encoder serial link (ESL), RS-485, synchronous serial interface (SSI), and serial peripheral interface (SPI 4-wire). Typical applications are robotic automation and engineering, factory automation and drone, medical and dentistry devices and equipment, high-accuracy portable and handheld devices, miniature motor, servo motor and linear actuator, through-shaft motor, gear motor and speed reducer.

  • Supports integration with proprietary battery-less energy harvesting multi-turn (EHMT) solution
  • Multi-turn solution like gear-based and battery back-up are supported by dedicated MT interface port
  • Operating temperature range from -40°C to 125°C, suitable for most industrial applications
  • AR25 ASIC + code wheel hub 1024CPR 15-mm through-hole, BiSS-C protocols
  • State-of-the-art auto-calibration feature that ease customer’s integration into their end systems
  • ASIC supports dual-mode operating voltages of either 3.3V or 5V

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543908885
Schedule B: 8543909000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:50  Mult:5  
USD $:
50+
$95.7132
100+
$95.2298
200+
$94.7464
400+
$94.263
800+
$93.7796