AR25-AB01
Rotary Encoder, Optical, Absolute, 25 Bit, 4.5 V to 5.5 V
- RoHS 10 Compliant
- Tariff Charges
AR25-AB01 is a programmable absolute encoder IC with ABI/UVW output. This series is a miniature absolute encoder ASIC designed to cater to the growing demand of space-constrained applications. AR25 encoder is a one-chip solution that has the flexibility to cater for variable overall diameters, ranging from 30mm to 60mm. AR25 also supports through-hole solutions up to 30mm in diameter. It also supports integration with Broadcom’s proprietary battery-less energy harvesting multi-turn (EHMT) solution. Alternatively, other multi-turn solutions like gear based and battery back-up are also supported via a dedicated MT interface port. Typical applications are robotic automation and engineering, factory automation and drone, medical and dentistry, devices and equipment, high-accuracy portable and handheld devices, miniature motor, servo motor, linear actuator.
- 25bit absolute up to 60-mm BISS-C (10MHz) 100pcs
- Miniature absolute encoder ASIC in surface mount QFN package is 6mm x 6mm
- User-programmable resolution, built-in temperature sensor
- User-programmable incremental output (ABI) resolution ranging from 1 to 2^20 CPR
- High temperature range of -40°C to 115°C suitable for most of the industrial operation
- Dual-mode operating voltage of 3.3V and 5V, enabling handheld and portable device applications
- Built-in line transceiver for protocol with selectable drivability strength
- Differential output for ABI and UVW
- State-of-the-art auto-calibration feature that eases customers' integrations into their end systems
- Optical radius (ROP) flexibility, blind-hollow or through shaft applications
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Digital | ||
| 25 Bit | ||
| Optical | ||
| Absolute | ||
| IP50 | ||
| 125 °C | ||
| -40 °C | ||
| AR25 Series | ||
| 15000 r/min | ||
| Surface Mount | ||
| 5.5 V | ||
| 4.5 V | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8543908885 |
| Schedule B: | 8543909000 |